Part Details for PD-2515 by Mean Well
Overview of PD-2515 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD-2515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3765-ND
|
DigiKey | AC/DC CONVERTER +/-15V 24W Min Qty: 1 Lead time: 12 Weeks Container: Box |
160 In Stock |
|
$16.1504 / $17.6600 | Buy Now |
DISTI #
PD-2515
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD-2515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
709-PD2515
|
Mouser Electronics | Switching Power Supplies 24W 15V/0.8A -15V/0.8A RoHS: Compliant | 432 |
|
$16.5900 / $18.2000 | Buy Now |
DISTI #
70356260
|
RS | Power Supply, AC-DC, Open Frame, Dual Output, 24W, 15V@0.8A, -15V@0.8A | MEAN WELL PD-2515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3800 / $18.2000 | RFQ |
|
Future Electronics | PD Series 24 W Dual Output 15 / -15 V Highly Reliable Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$15.0000 / $15.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 15V/-15V@1A/1A - 24W RoHS: Compliant |
6 In Stock |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
PD-2515
|
TME | Power supply: switched-mode, open, 24W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$13.3000 / $15.0000 | RFQ |
DISTI #
000000000003772082
|
Sager | Switching Power Supplies 24W 15V/0.8A -15V/0.8A Min Qty: 1 | 225 |
|
$13.2700 / $15.0100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 15V/-15V@1A/1A - 24W RoHS: Compliant |
6 In Stock |
|
$13.3000 / $15.0000 | Buy Now |
|
Neutron USA | Switching Power Supply 24W 15V/0.8A -15V/0.8A, 100KHz Switching, Leak < 0.5mA, Open Frame, Input: 85 ~ 264 VAC, 120 ~ 370 VDC | 50 |
|
$78.8200 | Buy Now |
Part Details for PD-2515
PD-2515 CAD Models
PD-2515 Part Data Attributes:
|
PD-2515
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PD-2515
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 107 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Width | 61 mm |