Part Details for PD-2505 by Mean Well
Overview of PD-2505 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD-2505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3763-ND
|
DigiKey | AC/DC CONVERTER +/-5V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box |
83 In Stock |
|
$15.8068 / $17.2900 | Buy Now |
DISTI #
PD-2505
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD-2505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
709-PD2505
|
Mouser Electronics | Switching Power Supplies 25W 5V/2.5A -5V/2.5A RoHS: Compliant | 35 |
|
$15.8000 / $17.2900 | Buy Now |
DISTI #
71269402
|
RS | Power Supply, AC-DC, Dual Out, Open Frame, 25W, 5V@2.5A, -5V@2.5A, 100-264V In | MEAN WELL PD-2505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$15.0100 | Buy Now |
|
Future Electronics | PD Series 25 W Dual Output 5/-5V Low Cost Highly Reliable Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.0000 / $15.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 5V/-5V@3A/2.5A - 25W RoHS: Compliant |
25 In Stock |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
PD-2505
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD-2505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
PD-2505
|
TME | Power supply: switched-mode, open, 25W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 25 |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
000000000003907731
|
Sager | Switching Power Supplies 25W 5V/2.5A -5V/2.5A Min Qty: 1 | 25 |
|
$13.2700 / $15.0100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 5V/-5V@3A/2.5A - 25W RoHS: Compliant |
25 In Stock |
|
$13.3000 / $15.0000 | Buy Now |
Part Details for PD-2505
PD-2505 CAD Models
PD-2505 Part Data Attributes:
|
PD-2505
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PD-2505
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -5V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 107 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 61 mm |