Part Details for PD-2503 by Mean Well
Overview of PD-2503 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD-2503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 5V/3.3V@3A/3A - 24.9W RoHS: Compliant |
15 In Stock |
|
$15.0600 / $31.2000 | Buy Now |
DISTI #
67540653
|
Verical | AC/DC Power Supply Dual-OUT 5V/3.3V 4A/5A 24.9W 6-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1933 | Americas - 14 |
|
$37.1871 / $39.1468 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 5V/3.3V@3A/3A - 24.9W RoHS: Compliant |
15 In Stock |
|
$15.0600 / $31.2000 | Buy Now |
Part Details for PD-2503
PD-2503 CAD Models
PD-2503 Part Data Attributes:
|
PD-2503
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PD-2503
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |