Part Details for PD-110A by Mean Well
Overview of PD-110A by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PD-110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD-110A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD-110A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 5V/12V@5A/6.5A - 103W RoHS: Compliant |
32 In Stock |
|
$38.2100 / $68.5200 | Buy Now |
DISTI #
63493756
|
Verical | AC/DC Power Supply Dual-OUT 5V/12V 5A/6.5A 103W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 4 |
|
$84.4883 / $85.9724 | Buy Now |
DISTI #
PD-110A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD-110A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 5V/12V@5A/6.5A - 103W RoHS: Compliant |
32 In Stock |
|
$38.2100 / $68.5200 | Buy Now |
Part Details for PD-110A
PD-110A CAD Models
PD-110A Part Data Attributes:
|
PD-110A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PD-110A
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |