Part Details for PD-040400-MM0-TSA10 by Amphenol LTW Technology
Results Overview of PD-040400-MM0-TSA10 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD-040400-MM0-TSA10 Information
PD-040400-MM0-TSA10 by Amphenol LTW Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PD-040400-MM0-TSA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3045
|
Newark | M Series Sensor Connector, T Cable, Plastic, D Coding, 4A, 04 Pins, (End 1) Male Male, (End 2) Male ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $22.6200 | Buy Now |
DISTI #
PD-040400-MM0-TSA10-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4850 | Buy Now |
DISTI #
71375828
|
RS | Connector, M seriesM12D CONNT CABLE SCREW MM CONN MM PIN | Amphenol LTW Technology PD-040400-MM0-TSA... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$15.8600 | Buy Now |
DISTI #
LTWPD-040400-MM0-TSA10
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, T C T CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metric Circular Connector, T Cable, Plastic, D Coding, 4A, 04 pins, (End 1) Male Male, (End 2) Male ... more RoHS: Compliant | 0 |
|
$15.3500 / $32.1500 | Buy Now |
DISTI #
LTWPD-040400-MM0-TSA10
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, T C T CABLE | 0 |
|
Buy Now |