Part Details for PCY2130D30682 by PILKOR Electronics Co Ltd
Overview of PCY2130D30682 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCY2130D30682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCY2130D30682
|
TME | Capacitor: polypropylene, Y2, 6800pF, THT, ±20%, 10mm, -55÷105°C Min Qty: 3000 | 0 |
|
$0.0660 | RFQ |
Part Details for PCY2130D30682
PCY2130D30682 CAD Models
PCY2130D30682 Part Data Attributes
|
PCY2130D30682
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCY2130D30682
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-14, SAFETY CLASS X2 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCY2130D30682
This table gives cross-reference parts and alternative options found for PCY2130D30682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCY2130D30682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCY2130F34682 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D30682 vs PCY2130F34682 |
MKP-Y2PCM106800/20/300VACREEL18.5/360 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30682 vs MKP-Y2PCM106800/20/300VACREEL18.5/360 |
MKY22W16803H00MJSD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30682 vs MKY22W16803H00MJSD |
PCY2130F34682 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCY2130D30682 vs PCY2130F34682 |
MKY22W16803H00MDSD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30682 vs MKY22W16803H00MDSD |
MKY22W16803H00MFSD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30682 vs MKY22W16803H00MFSD |
PCY2130D34682 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCY2130D30682 vs PCY2130D34682 |
MKY22W16803H00MHSD | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PCY2130D30682 vs MKY22W16803H00MHSD |
PCY2130F30682 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCY2130D30682 vs PCY2130F30682 |