Part Details for PCXR10000B by Vishay Precision Group Inc
Results Overview of PCXR10000B by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCXR10000B Information
PCXR10000B by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PCXR10000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-PCXR10000B
|
Mouser Electronics | Metal Foil Resistors - Through Hole PCXR10000B 5 PPM RoHS: Compliant | 0 |
|
$101.0900 / $107.5100 | Order Now |
Part Details for PCXR10000B
PCXR10000B CAD Models
PCXR10000B Part Data Attributes
|
PCXR10000B
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
PCXR10000B
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 10W, 0.1ohm, 750V, 0.1% +/-Tol, -5,5ppm/Cel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE AIR POWER: 2W, ULTRA PRECISION | |
Construction | Rectangular | |
Lead Diameter | 1.2 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 40 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | 4 Terminals | |
Package Width | 20 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 750 V |