Part Details for PCX8240VTPU200E by Teledyne e2v
Results Overview of PCX8240VTPU200E by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCX8240VTPU200E Information
PCX8240VTPU200E by Teledyne e2v is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCX8240VTPU200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCX8240VTPU200E
|
Avnet Silica | MPU 32Bit64Bit 200MHz 25V33V 352Pin TBGA (Alt: PCX8240VTPU200E) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PCX8240VTPU200E
PCX8240VTPU200E CAD Models
PCX8240VTPU200E Part Data Attributes
|
PCX8240VTPU200E
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PCX8240VTPU200E
Teledyne e2v
Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PCX8240VTPU200E
This table gives cross-reference parts and alternative options found for PCX8240VTPU200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX8240VTPU200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCX8240VTPU200EZD3 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | PCX8240VTPU200E vs PCX8240VTPU200EZD3 |
XPC8240LVV200E | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | PCX8240VTPU200E vs XPC8240LVV200E |
XPC8240LZU200D | Motorola Mobility LLC | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 | PCX8240VTPU200E vs XPC8240LZU200D |
XPC8240LZU200LA | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | PCX8240VTPU200E vs XPC8240LZU200LA |
XPC8240LZU200B | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 | PCX8240VTPU200E vs XPC8240LZU200B |
XPC8240LZU200LA | Motorola Mobility LLC | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | PCX8240VTPU200E vs XPC8240LZU200LA |
PCX8240VTPU250C | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | PCX8240VTPU200E vs PCX8240VTPU250C |
XPC8240LVV200E | Motorola Mobility LLC | Check for Price | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 | PCX8240VTPU200E vs XPC8240LVV200E |
PC8240VTPU200E | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | PCX8240VTPU200E vs PC8240VTPU200E |