Part Details for PCX745BVZFU300LE by Atmel Corporation
Overview of PCX745BVZFU300LE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX745BVZFU300LE
PCX745BVZFU300LE CAD Models
PCX745BVZFU300LE Part Data Attributes
|
PCX745BVZFU300LE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX745BVZFU300LE
Atmel Corporation
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-255
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-255 | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX745BVZFU300LE
This table gives cross-reference parts and alternative options found for PCX745BVZFU300LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX745BVZFU300LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC745BVZFU300LD | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | PCX745BVZFU300LE vs PC745BVZFU300LD |
MPC745BVT300 | Freescale Semiconductor | Check for Price | 32-BIT, 300MHz, RISC PROCESSOR, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-255 | PCX745BVZFU300LE vs MPC745BVT300 |
PC745BMZFU300LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | PCX745BVZFU300LE vs PC745BMZFU300LE |
PCX745BVZFU300LD | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | PCX745BVZFU300LE vs PCX745BVZFU300LD |
PC745BVZFU300LE | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, FLIP CHIP, PLASTIC, BGA-255 | PCX745BVZFU300LE vs PC745BVZFU300LE |
PC745MZFU300LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | PCX745BVZFU300LE vs PC745MZFU300LE |
MPC745BPX300LX | Motorola Mobility LLC | Check for Price | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-255 | PCX745BVZFU300LE vs MPC745BPX300LX |
PCX745BMZFU300LD | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA255, 21 X 21 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-255 | PCX745BVZFU300LE vs PCX745BMZFU300LD |
XPC745BPX300LE | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,255PIN,PLASTIC | PCX745BVZFU300LE vs XPC745BPX300LE |
PC745MGHU300LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA255, 21 X 21 MM, 3.08 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-255 | PCX745BVZFU300LE vs PC745MGHU300LE |