Part Details for PCX2339L60105 by World Products Inc
Overview of PCX2339L60105 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2339L60105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2930 / $0.6600 | Buy Now |
|
NAC | Film Capacitor, Polypropylene, 20%+Tol, 20%-Tol, 1uF, Through Hole Mount RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3780 / $0.8200 | Buy Now |
Part Details for PCX2339L60105
PCX2339L60105 CAD Models
PCX2339L60105 Part Data Attributes
|
PCX2339L60105
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
PCX2339L60105
World Products Inc
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for PCX2339L60105
This table gives cross-reference parts and alternative options found for PCX2339L60105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX2339L60105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCX2390L60105 | PILKOR Electronics Co Ltd | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PCX2339L60105 vs PCX2390L60105 |
PCX2339J60105 | World Products Inc | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PCX2339L60105 vs PCX2339J60105 |
PCX2339L60105 | PILKOR Electronics Co Ltd | $0.2020 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PCX2339L60105 vs PCX2339L60105 |
PCX2339L64105 | PILKOR Electronics Co Ltd | $0.1900 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PCX2339L60105 vs PCX2339L64105 |
PCX2339J64105 | World Products Inc | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PCX2339L60105 vs PCX2339J64105 |
PCX2339J60105 | PILKOR Electronics Co Ltd | $0.1760 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PCX2339L60105 vs PCX2339J60105 |
PCX2390L64105 | PILKOR Electronics Co Ltd | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PCX2339L60105 vs PCX2390L64105 |