Part Details for PCX2339JF0225 by PILKOR Electronics Co Ltd
Overview of PCX2339JF0225 by PILKOR Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2339JF0225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCX2339JF0225
|
TME | Capacitor: polypropylene, X2, 2.2uF, THT, ±20%, 22.5mm, -55÷105°C Min Qty: 500 | 0 |
|
$0.2650 | RFQ |
Part Details for PCX2339JF0225
PCX2339JF0225 CAD Models
PCX2339JF0225 Part Data Attributes
|
PCX2339JF0225
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCX2339JF0225
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCX2339JF0225
This table gives cross-reference parts and alternative options found for PCX2339JF0225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX2339JF0225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX2390L64225 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCX2339JF0225 vs PCX2390L64225 |
PCX2339L64225 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCX2339JF0225 vs PCX2339L64225 |
PCX2339L64225 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCX2339JF0225 vs PCX2339L64225 |
PCX2390JF0225 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCX2339JF0225 vs PCX2390JF0225 |
PCX2339JF4225 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCX2339JF0225 vs PCX2339JF4225 |
PCX2339L60225 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCX2339JF0225 vs PCX2339L60225 |