Part Details for PCX1H5R6MCL1GS by Nichicon Corporation
Overview of PCX1H5R6MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX1H5R6MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5621
|
Newark | Aluminum Electrolytic Capacitor, 5.6Uf, 50V, 20%, Smd, Capacitance:5.6Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.105Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCX1H5R6MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7690 | Buy Now |
DISTI #
75T4488
|
Newark | Capacitor, Alum Elec, 5.6Uf, 50V, 20%, Smd, Capacitance:5.6Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.105Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Ripple Current:700Ma Rohs Compliant: Yes |Nichicon PCX1H5R6MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.5940 | Buy Now |
DISTI #
493-4701-1-ND
|
DigiKey | CAP ALUM POLY 5.6UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5153 In Stock |
|
$0.4530 / $1.6200 | Buy Now |
DISTI #
647-PCX1H5R6MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 5.6uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4500 / $1.3200 | Order Now |
DISTI #
70343763
|
RS | 5.6uF 50V Polymer ALUM Electrolytic Cap5101-1, CX Series 3000h 6.3(Dia.)x5.9mm | Nichicon PCX1H5R6MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks | 0 |
|
$0.4580 | Buy Now |
DISTI #
PCX1H5R6MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 50V 5.6uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4460 / $0.5150 | Buy Now |
DISTI #
PCX1H5R6MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 5.6 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCX1H5R6MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCX1H5R6MCL1GS
PCX1H5R6MCL1GS CAD Models
PCX1H5R6MCL1GS Part Data Attributes
|
PCX1H5R6MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX1H5R6MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 5.6uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 5.6 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 105 mΩ | |
Height | 6 mm | |
Leakage Current | 0.056 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 14 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |