There are no models available for this part yet.
Overview of PCX1H270MCL1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCX1H270MCL1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T5618
|
Newark | Aluminum Electrolytic Capacitor, 27Uf, 50V, 20%, Smd, Capacitance:27µf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Product Length:-Rohs Compliant: Yes |Nichicon PCX1H270MCL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3000 | Buy Now | |
DISTI #
493-4694-1-ND
|
DigiKey | CAP ALUM POLY 27UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
280 In Stock |
|
$1.3010 / $3.2200 | Buy Now | |
DISTI #
647-PCX1H270MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 27uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.3000 / $3.2100 | Order Now | |
DISTI #
70343771
|
RS | Aluminum Electrolytic Capacitor, 27uF 50 V Polymer, CX Series 3000h 8 x 12mm | Nichicon PCX1H270MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.2200 | RFQ | |
Future Electronics | CX Series 50 V 27 uF 8 x 12 mm SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 400Reel |
|
$1.3500 / $1.4000 | Buy Now | ||
Quest Components | 640 |
|
$1.7160 / $3.1200 | Buy Now | |||
DISTI #
PCX1H270MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 27 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCX1H270MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | CX Series 50 V 27 uF 8 x 12 mm SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$1.7100 / $1.8300 | Buy Now |
CAD Models for PCX1H270MCL1GS by Nichicon Corporation
Part Data Attributes for PCX1H270MCL1GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
27 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
35 mΩ
|
Height
|
12 mm
|
Leakage Current
|
0.27 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
38 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|