Part Details for PCX1D181MCL1GS by Nichicon Corporation
Overview of PCX1D181MCL1GS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX1D181MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5605
|
Newark | Aluminum Electrolytic Capacitor, 180Uf, 20V, 20%, Smd, Capacitance:180µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCX1D181MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9200 | Buy Now |
DISTI #
75T4471
|
Newark | Capacitor, Alum Elec, 180Uf, 20V, 20%, Smd, Full Reel, Capacitance:180µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.028Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCX1D181MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
493-4713-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 20V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.1484 / $3.1500 | Buy Now |
DISTI #
647-PCX1D181MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20V 180uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.1400 / $3.1500 | Order Now |
DISTI #
70343735
|
RS | 180uF 20V Polymer ALUM Electrolytic Cap5101-1, CX Series 3000h 10(Dia.)x9.9mm | Nichicon PCX1D181MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $3.1800 | RFQ |
|
Future Electronics | 180 F 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs 125C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.3100 / $1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
925 Partner Stock |
|
$0 | Buy Now |
DISTI #
PCX1D181MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 20 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCX1D181MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100763541
|
Chip1Stop | Cap Aluminum Polymer 180uF 20VDC 20% (10 X 10mm) SMD 0.028 Ohm 2300mA 3000h 125C Automotive T/R RoHS: Compliant pbFree: Yes | 4000 |
|
$1.3400 / $1.3700 | Buy Now |
DISTI #
C1S528101455241
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes | 925 |
|
$1.9200 / $2.2100 | Buy Now |
Part Details for PCX1D181MCL1GS
PCX1D181MCL1GS CAD Models
PCX1D181MCL1GS Part Data Attributes
|
PCX1D181MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX1D181MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.72 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |