Part Details for PCX15-128-F2-4040-TA-RT-W6 by Laird Thermal Systems
Overview of PCX15-128-F2-4040-TA-RT-W6 by Laird Thermal Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for PCX15-128-F2-4040-TA-RT-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermoelectric Cooler - 135 W Cooling Power - RTV Perimeter Seal - (387005664) RoHS: Compliant | 0 |
|
$45.2300 / $59.5700 | Buy Now |