Part Details for PCX107AVZFU100LD by Atmel Corporation
Overview of PCX107AVZFU100LD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX107AVZFU100LD
PCX107AVZFU100LD CAD Models
PCX107AVZFU100LD Part Data Attributes
|
PCX107AVZFU100LD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX107AVZFU100LD
Atmel Corporation
Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-503
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 503 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
Length | 33 mm | |
Number of I/O Lines | ||
Number of Terminals | 503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for PCX107AVZFU100LD
This table gives cross-reference parts and alternative options found for PCX107AVZFU100LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX107AVZFU100LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX107AVZFU100LC | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | Teledyne e2v | PCX107AVZFU100LD vs PCX107AVZFU100LC |
PCX107AMZF100LD | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | Teledyne e2v | PCX107AVZFU100LD vs PCX107AMZF100LD |
PCX107AVZFU100LD | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | Teledyne e2v | PCX107AVZFU100LD vs PCX107AVZFU100LD |