Part Details for PCX-100-F-250 by Cobham RFMW Solutions
Overview of PCX-100-F-250 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F100FLDFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape |
Part Details for PCX-100-F-250
PCX-100-F-250 CAD Models
PCX-100-F-250 Part Data Attributes
|
PCX-100-F-250
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
PCX-100-F-250
Cobham RFMW Solutions
RF/Microwave Termination, 0MHz Min, 800MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.98 dBm | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.4 |
Alternate Parts for PCX-100-F-250
This table gives cross-reference parts and alternative options found for PCX-100-F-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX-100-F-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX-100-F-250 | RF/Microwave Termination, 0 MHz - 800 MHz 50 ohm RF/MICROWAVE TERMINATION, ROHS COMPLIANT PACKAGE | Cobham PLC | PCX-100-F-250 vs PCX-100-F-250 |