Part Details for PCWND-12327-19N3 by L-com Inc
Overview of PCWND-12327-19N3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCWND-12327-19N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2303
|
Newark | Passive Cwdm, Compact Demux, 12 Channel |L-Com PCWND-12327-19N3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$874.0000 | Buy Now |
DISTI #
5073-PCWND-12327-19N3-ND
|
DigiKey | PASSIVE CWDM, COMPACT DEMUX, 12 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$739.9130 / $751.5600 | Buy Now |
DISTI #
74002150
|
RS | Passive CWDM, Compact Demux, 12 channel | L-com PCWND-12327-19N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$874.0000 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Compact Demux, 12 channel RoHS: Compliant | 0 |
|
$767.0500 / $812.3800 | Buy Now |
DISTI #
77746341
|
Verical | PCWND-12327-19N3 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$699.2000 / $874.0000 | Buy Now |
DISTI #
PCWND-12327-19N3
|
L-com US | L-com's PCWND-12327-19N3 is a CWDM passive filter with 12 channels. L-com's PCWND-12327-19N3 is a compact demultiplexer module starting at channel 1271nm. L-com's PCWND-12327-19N3 has 20nm spacing with 900um fiber lead which is 1m long and has no connector. L-com's PCWND-12327-19N3 has a express port designed for adding more wavelengths to the existing network. It is used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. L-com's PCWND-12327-19N3 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$699.2000 / $874.0000 | Buy Now |