Part Details for PCWDM-LGXM-42055 by PolyPhaser
Overview of PCWDM-LGXM-42055 by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCWDM-LGXM-42055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCWDM-LGXM-42055
|
PolyPhaser | The PolyPhaser PCWDM-LGXM-42055 is a CWDM Passive Filter with 4 CWDM Channels. The PolyPhaser PCWDM-LGXM-42055 is a single HU LGX cassette filter with Mux functionality. The PolyPhaser PCWDM-LGXM-42055 has 4 channels: 1551, 1571, 1591, and 1611nm, starting with 1551nm and with 20nm spacing. The PolyPhaser PCWDM-LGXM-42055 has LC/UPC connectors and has Monitor port option and a PASS port to carry the unused CWDM channels through. The PolyPhaser PCWDM-LGXM-42055 is a single fiber filter for sending channels muxed into a COM signal. PolyPhaser produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 2 |
|
$463.9900 | Buy Now |