Datasheets
PCW1J-R24-KAB252L by: Bourns Inc

Potentiometer, Conductive Plastic, 0.75W, 2500ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787

Part Details for PCW1J-R24-KAB252L by Bourns Inc

Overview of PCW1J-R24-KAB252L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCW1J-R24-KAB252L

Part # Distributor Description Stock Price Buy
DISTI # 75K7858
Newark Panel Control-22Mm-St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns PCW1J-R24-KAB252L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.3300
  • 500 $3.9400
  • 1,000 $3.4800
  • 2,500 $3.2300
$3.2300 / $4.3300 Buy Now
DISTI # PCW1J-R24-KAB252L-ND
DigiKey POT 2.5K OHM 3/4W PLASTIC LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 270 $4.1689
$4.1689 Buy Now
DISTI # PCW1J-R24-KAB252L
Avnet Americas Rotary Potentiometer, Conductive Plastic, 2.5 kOhm, 1Turn, Linear, 750 mW, ? 20% - Trays (Alt: PCW1J-R24-KAB252L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray 0
  • 270 $3.4478
  • 360 $3.3749
  • 630 $3.3021
  • 1,350 $3.2292
  • 2,700 $3.1564
  • 13,500 $3.0836
  • 27,000 $3.0350
$3.0350 / $3.4478 Buy Now
DISTI # 652-PCW1JR24KAB252L
Mouser Electronics Potentiometers 2.5K 20% Sq 22mm Single Turn RoHS: Compliant 260
  • 1 $7.3600
  • 10 $5.0700
  • 90 $3.7300
  • 540 $3.7200
  • 1,035 $3.6700
$3.6700 / $7.3600 Buy Now
Onlinecomponents.com Res Conductive Plastic POT 2.5K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6mm (23.37 X 32.31mm) Pin Panel Mount/Bracket Mount RoHS: Compliant 0
  • 68 $4.8200
  • 135 $3.6400
  • 203 $3.3900
  • 270 $3.3200
$3.3200 / $4.8200 Buy Now
DISTI # PCW1J-R24-KAB252L
Avnet Abacus Rotary Potentiometer, Conductive Plastic, 2.5 kOhm, 1Turn, Linear, 750 mW, � 20% (Alt: PCW1J-R24-KAB252L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Conductive Plastic POT 2.5K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6mm (23.37 X 32.31mm) Pin Panel Mount/Bracket Mount RoHS: Compliant 0
  • 68 $4.8200
  • 135 $3.6400
  • 203 $3.3900
  • 270 $3.3200
$3.3200 / $4.8200 Buy Now

Part Details for PCW1J-R24-KAB252L

PCW1J-R24-KAB252L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCW1J-R24-KAB252L Part Data Attributes

PCW1J-R24-KAB252L Bourns Inc
Buy Now Datasheet
Compare Parts:
PCW1J-R24-KAB252L Bourns Inc Potentiometer, Conductive Plastic, 0.75W, 2500ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Factory Lead Time 5 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation VERTICAL
Actuator Type SHAFT
Construction Rectangular
Ganging Number 1
JESD-609 Code e3
Mounting Feature PCB MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C
Operating Temperature-Min 1 °C
Package Height 8.31 mm
Package Length 23.37 mm
Package Style PCB Mount
Package Width 17.07 mm
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 2500 Ω
Resistance Law LINEAR
Resistor Type POTENTIOMETER
Rotational Angle 270 deg
Surface Mount NO
Technology CONDUCTIVE PLASTIC
Temperature Coefficient 1000 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape FLAT
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCW1J-R24-KAB252L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCW1J-R24-KAB252L by Bourns Inc

Select Manufacturer
Which Manufacturer of PCW1J-R24-KAB252L would you like to use for your alert(s)?
  • Please alert me when PCW1J-R24-KAB252L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCW1J-R24-KAB252L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCW1J-R24-KAB252L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCW1J-R24-KAB252L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCW1J-R24-KAB252L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCW1J-R24-KAB252L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: