Part Details for PCW1J-R24-EAB502 by Bourns Inc
Overview of PCW1J-R24-EAB502 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1J-R24-EAB502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PCW1J-R24-EAB502
|
Mouser Electronics | Potentiometers 5K 20% Sq 22mm Single Turn RoHS: Not Compliant | 0 |
|
$1.9100 / $4.2300 | Order Now |