PCW1J-R24-BAB502L
Bourns Inc
Description: Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787

Overview of PCW1J-R24-BAB502L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCW1J-R24-BAB502L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 17M0842
Newark Panel Control - 22Mm-St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns PCW1J-R24-BAB502L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.3300
  • 500 $3.9400
  • 1,000 $3.4800
  • 2,500 $3.2300
$3.2300 / $4.3300 Buy Now
DISTI # PCW1J-R24-BAB502L-ND
DigiKey POT 5K OHM 3/4W PLASTIC LINEAR Min Qty: 270 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 270 $4.1689
$4.1689 Buy Now
DISTI # PCW1J-R24-BAB502L
Avnet Americas Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 750 mW, ± 20% - Trays (Alt: PCW1J-R24-BAB502L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray 0
  • 270 $3.4478
  • 360 $3.3749
  • 630 $3.3021
  • 1,350 $3.2292
  • 2,700 $3.1564
  • 13,500 $3.0836
  • 27,000 $3.0350
$3.0350 / $3.4478 Buy Now
DISTI # 652-PCW1JR24BAB502L
Mouser Electronics Potentiometers 5K 20% Sq 22mm Single Turn RoHS: Compliant 0
  • 270 $6.7400
$6.7400 Order Now
Onlinecomponents.com Res Conductive Plastic POT 5K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6mm (23.37 X 32.31mm) Pin Panel Mount/Bracket Mount RoHS: Compliant 0
  • 68 $4.8200
  • 135 $3.6400
  • 203 $3.3900
  • 270 $3.3200
$3.3200 / $4.8200 Buy Now
DISTI # PCW1J-R24-BAB502L
Avnet Abacus Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 750 mW, � 20% (Alt: PCW1J-R24-BAB502L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Conductive Plastic POT 5K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6mm (23.37 X 32.31mm) Pin Panel Mount/Bracket Mount RoHS: Compliant 0
  • 68 $4.8200
  • 135 $3.6400
  • 203 $3.3900
  • 270 $3.3200
$3.3200 / $4.8200 Buy Now

CAD Models for PCW1J-R24-BAB502L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCW1J-R24-BAB502L by Bourns Inc

PCW1J-R24-BAB502L
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
PCB MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
1 °C
Package Height
8.31 mm
Package Length
23.37 mm
Package Style
PCB Mount
Package Width
17.07 mm
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. PCW1J-R24-BAB502L
    Bourns Inc
    Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 8787
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCW1J-R24-BAB502L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCW1J-R24-BAB502L by Bourns Inc

Select Manufacturer
Which Manufacturer of PCW1J-R24-BAB502L would you like to use for your alert(s)?
  • Please alert me when PCW1J-R24-BAB502L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCW1J-R24-BAB502L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCW1J-R24-BAB502L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCW1J-R24-BAB502L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCW1J-R24-BAB502L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCW1J-R24-BAB502L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: