-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0003
|
Newark | Polymer/ Tp&reel |Nichicon PCV1E151MCL7GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
493-4540-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111 In Stock |
|
$1.0444 / $3.1100 | Buy Now |
DISTI #
647-PCV1E151MCL7GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 RoHS: Compliant | 200 |
|
$1.0400 / $2.7300 | Buy Now |
DISTI #
V79:2366_28322339
|
Arrow Electronics | Cap Aluminum Polymer 150uF 25VDC 20% (8 X 10mm) SMD 0.023 Ohm 3600mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2135 | Americas - 1965 |
|
$1.4478 | Buy Now |
DISTI #
70259721
|
RS | Capacitor, Aluminum Organic, Cap 150 uF, Tol 20%, Vol-Rtg 25 VDC, SMT, 8x10 mm | Nichicon PCV1E151MCL7GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $2.1800 | RFQ |
DISTI #
68403959
|
Verical | Cap Aluminum Polymer 150uF 25VDC 20% (8 X 10mm) SMD 0.023 Ohm 3600mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2135 | Americas - 1965 |
|
$1.4478 | Buy Now |
DISTI #
30582702
|
Verical | Cap Aluminum Polymer 150uF 25VDC 20% (8 X 10mm) SMD 0.023 Ohm 3600mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 252 |
|
$0.5975 / $0.7650 | Buy Now |
|
Bristol Electronics | 339 |
|
RFQ | ||
DISTI #
PCV1E151MCL7GS
|
TTI | Aluminum Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0100 / $1.2200 | Buy Now |
DISTI #
PCV1E151MCL7GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1E151MCL7GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCV1E151MCL7GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1E151MCL7GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 23 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3600 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PCV1E151MCL7GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCV1E151MCL7GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHXD250GRA151MHA0G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | PCV1E151MCL7GS vs HHXD250GRA151MHA0G |
HHXD250ARA151MHA0G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | PCV1E151MCL7GS vs HHXD250ARA151MHA0G |