Part Details for PCV1D331MCL2GS by Nichicon Corporation
Overview of PCV1D331MCL2GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1D331MCL2GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9998
|
Newark | Polymer/ Tp&reel |Nichicon PCV1D331MCL2GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
493-4536-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 20V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
797 In Stock |
|
$1.5327 / $3.7300 | Buy Now |
DISTI #
647-PCV1D331MCL2GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20V 330uF 105C AEC-Q200 RoHS: Compliant | 490 |
|
$1.5300 / $3.0700 | Buy Now |
DISTI #
70259750
|
RS | Capacitor, Aluminum Organic, Cap 330 uF, Tol 20%, Vol-Rtg 20 VDC, SMT, 10x10 mm | Nichicon PCV1D331MCL2GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.3000 | RFQ |
|
Future Electronics | CV Series 20 V 330 uF Conductive Polymer Aluminum Solid Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$1.5900 / $1.6500 | Buy Now |
|
New Advantage Corporation | CV Series 20 V 330 uF Conductive Polymer Aluminum Solid Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$2.0200 | Buy Now |
Part Details for PCV1D331MCL2GS
PCV1D331MCL2GS CAD Models
PCV1D331MCL2GS Part Data Attributes:
|
PCV1D331MCL2GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1D331MCL2GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3800 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |