Part Details for PCV-8X0.5/BK-100M by Kurant (Insulator Sleeves)
Overview of PCV-8X0.5/BK-100M by Kurant (Insulator Sleeves)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P405 | Coilcraft Inc | Designer's Kit, PCV power chokes, RoHS |
Price & Stock for PCV-8X0.5/BK-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCV-8X0.5/BK-100M
|
TME | Insulating tube, PVC, black, -20÷80°C, Øint: 8mm, Wall thick: 0.5mm Min Qty: 1 | 15 |
|
$35.3000 / $46.8300 | Buy Now |