There are no models available for this part yet.
Overview of PCV-2X0.5/RD-125C by Kurant (Insulator Sleeves)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P405 | Coilcraft Inc | Designer's Kit, PCV power chokes, RoHS | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
LT1125CSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps |
Price & Stock for PCV-2X0.5/RD-125C by Kurant (Insulator Sleeves)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCV-2X0.5/RD-125C
|
TME | Insulating tube, PVC, red, -45÷125°C, Øint: 2mm, L: 200m Min Qty: 1 | 20 |
|
$40.9900 / $54.3800 | Buy Now |