There are no models available for this part yet.
Overview of PCV-120BY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P405 | Coilcraft Inc | Designer's Kit, PCV power chokes, RoHS |
Price & Stock for PCV-120BY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51K5840
|
Newark | Voltage Marker, Vinyl, 120 Volts, 4.50 Rohs Compliant: Yes |Panduit PCV-120BY RoHS: Compliant Min Qty: 2 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$15.0000 / $20.7900 | Buy Now | |
DISTI #
298-18536-ND
|
DigiKey | WIRE MARKER ADH 114.3MMX28.7MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$3.2697 / $3.9000 | Buy Now | |
DISTI #
PCV-120BY
|
Avnet Americas | VOLTAGE MARKER CARDS - Labels that come on sheets or rolls (Alt: PCV-120BY) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$244.3700 | Buy Now | |
DISTI #
644-PCV-120BY
|
Mouser Electronics | Wire Labels & Markers Voltage MKR Vinyl '120 VOLTS' 4.50 RoHS: Compliant | 10 |
|
$3.1600 / $3.9000 | Buy Now | |
DISTI #
71116119
|
RS | Voltage Marker, Vinyl, '120 VOLTS', 4.50"Wx1.13"H, 4/card, 5 cards/pk, BL/OR | Panduit PCV-120BY RoHS: Compliant Min Qty: 2 Package Multiple: 5 Container: Package | 0 |
|
$19.3300 / $20.7900 | RFQ | |
DISTI #
PANPCV-120BY
|
Heilind Electronics | Voltage Marker, Vinyl, '120 VOLTS', 4.50 | Americas - 0 in Stock |
|
$2.7413 / $3.5089 | Buy Now | |
Onlinecomponents.com | Voltg Mrkr, 4.5"W x 1.13"H - '120 Volts' - Vinyl BLK/OR - 4/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
23 In Stock |
|
$2.4400 / $2.7100 | Buy Now | ||
DISTI #
000000000001407094
|
Sager | Wire Labels & Markers Voltage MKR Vinyl '120 VOLTS' 4.50 Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now | |
Master Electronics | Voltg Mrkr, 4.5"W x 1.13"H - '120 Volts' - Vinyl BLK/OR - 4/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
23 In Stock |
|
$2.4400 / $2.7100 | Buy Now |
CAD Models for PCV-120BY by Panduit Corp
Part Data Attributes for PCV-120BY by Panduit Corp
PCV-120BY
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PCV-120BYPanduit CorpVS
-