Part Details for PCV-120/208AY by Panduit Corp
Results Overview of PCV-120/208AY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCV-120/208AY Information
PCV-120/208AY by Panduit Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PCV-120/208AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5836
|
Newark | Voltage Marker, Vinyl, 120/208 Volts, Rohs Compliant: Yes |Panduit PCV-120/208AY RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$15.0000 / $20.7900 | Buy Now |
DISTI #
298-20056-ND
|
DigiKey | WIRE MARKER ADH 228.6X57.2MM 5PC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23 In Stock |
|
$3.3108 / $4.2400 | Buy Now |
DISTI #
PCV-120/208AY
|
Avnet Americas | Cable Accessories Voltage Marker Vinyl Black/Orange Bag - Labels that come on sheets or rolls (Alt: ... more RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$244.3700 | Buy Now |
DISTI #
644-PCV-120/208AY
|
Mouser Electronics | Wire Labels & Markers Voltage MKR Vinyl '120/208 VOLTS' RoHS: Compliant | 0 |
|
$2.8700 / $4.1400 | Order Now |
DISTI #
71116116
|
RS | Voltage Marker, Vinyl, '120/208 VOLTS', 9"Wx2.25"H, 1/cd, 5 cds/pk, BL/OR | Panduit PCV-120/208AY RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Package | 0 |
|
$18.1500 / $20.1700 | RFQ |
DISTI #
PANPCV-120/208AY
|
Heilind Electronics | VOLTAGE MARKER, VINYL, 120208 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Voltg Mrkr, 9.0"W x 2.25"H - '120/208 Volts' - Vinyl BLK/OR - 1/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
65 In Stock |
|
$2.4400 / $2.7100 | Buy Now |
DISTI #
000000000001407090
|
Sager | Wire Labels & Markers Voltage MKR Vinyl '120/208 VOLTS' Min Qty: 25 | 0 |
|
$2.5800 / $3.3700 | Buy Now |
|
Master Electronics | Voltg Mrkr, 9.0"W x 2.25"H - '120/208 Volts' - Vinyl BLK/OR - 1/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
65 In Stock |
|
$2.4400 / $2.7100 | Buy Now |
Part Details for PCV-120/208AY
PCV-120/208AY CAD Models
PCV-120/208AY Part Data Attributes
|
PCV-120/208AY
Panduit Corp
Buy Now
|
Compare Parts:
PCV-120/208AY
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |