Part Details for PCUE-G4-04-300-FF by Samtec Inc
Overview of PCUE-G4-04-300-FF by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCUE-G4-04-300-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCUE-G4-04-300-FF
|
Avnet Americas | PCIe-Over-FireFly Copper Cable Assembly - Bulk (Alt: PCUE-G4-04-300-FF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6009a018d93ba732351ebedd
|
Samtec | PCIe®-Over-FireFly™ Copper Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for PCUE-G4-04-300-FF
PCUE-G4-04-300-FF CAD Models
PCUE-G4-04-300-FF Part Data Attributes
|
PCUE-G4-04-300-FF
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCUE-G4-04-300-FF
Samtec Inc
Cable Assembly, 16 Conductor(s), 34AWG, 170V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PCUE | |
Connector Side2 | PCUE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
Diameter | 0.445 mm | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Jacket Material | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.1 A | |
Rated Voltage | 170 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Stranding | 1X34 | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |