Part Details for PCU 6/ 4-STD-10 16 by Phoenix Contact
Overview of PCU 6/ 4-STD-10 16 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PCU 6/ 4-STD-10 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Direct plug-in block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - mounting: Direct mounting RoHS: Compliant | 0 |
|
$15.3800 / $19.3900 | Buy Now |
|
Master Electronics | Direct plug-in block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver - mounting: Direct mounting RoHS: Compliant | 0 |
|
$15.3800 / $19.3900 | Buy Now |