Part Details for PCT6.8/4CM by Nemco Electronics Corporation
Overview of PCT6.8/4CM by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT6.8/4CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT6.8/4CM-ND
|
DigiKey | CAP TANT 6.8UF 20% 4V 2312 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1666 In Stock |
|
$0.3125 / $0.3300 | Buy Now |
DISTI #
60664704
|
Verical | PCT6.8/4CM Min Qty: 200 Package Multiple: 100 | Americas - 1600 |
|
$0.3125 / $0.3287 | Buy Now |