Part Details for PCT6.8/20CM by Nemco Electronics Corporation
Overview of PCT6.8/20CM by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1720CMS8#TRPBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1720CMS8#PBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1620CMS8#TRPBF | Analog Devices | R2R C Sense Amp |
Price & Stock for PCT6.8/20CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT6.8/20CM-ND
|
DigiKey | CAP TANT 6.8UF 20% 20V 2312 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1666 In Stock |
|
$0.3131 / $0.3300 | Buy Now |
DISTI #
60664608
|
Verical | Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R Min Qty: 200 Package Multiple: 100 | Americas - 1600 |
|
$0.3131 / $0.3294 | Buy Now |
Part Details for PCT6.8/20CM
PCT6.8/20CM CAD Models
PCT6.8/20CM Part Data Attributes
|
PCT6.8/20CM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT6.8/20CM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |