Part Details for PCT33/20DM by Nemco Electronics Corporation
Overview of PCT33/20DM by Nemco Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9320DM | Rochester Electronics LLC | 9320DM |
Price & Stock for PCT33/20DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT33/20DM-ND
|
DigiKey | CAP TANT 33UF 20% 20V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
729 In Stock |
|
$1.1759 / $1.2400 | Buy Now |
DISTI #
60976887
|
Verical | Cap Tant Solid 33uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$1.1759 / $1.2370 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 20±% | 332 |
|
$1.1024 / $2.2048 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 20V, 20±% | 208 |
|
$1.6315 / $3.5276 | Buy Now |
Part Details for PCT33/20DM
PCT33/20DM CAD Models
PCT33/20DM Part Data Attributes
|
PCT33/20DM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT33/20DM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT33/20DM
This table gives cross-reference parts and alternative options found for PCT33/20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT33/20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-101MCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs 07016-101MCBB |
07016-100MBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs 07016-100MBHZ |
TBJD336M020LFDD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs TBJD336M020LFDD0000 |
TAJD336M020ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs TAJD336M020ANJV |
TBJD336M020LXLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs TBJD336M020LXLB0H00 |
TBJD336M020RSSB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT33/20DM vs TBJD336M020RSSB0923 |
TBJD336M020LLDD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs TBJD336M020LLDD0824 |
TBJD336M020RDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs TBJD336M020RDLZ0945 |
TBJD336M020JELB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs TBJD336M020JELB0724 |
TBJD336M020LFSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | PCT33/20DM vs TBJD336M020LFSZ0823 |