Part Details for PCT33/4DM by Nemco Electronics Corporation
Overview of PCT33/4DM by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT33/4DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT33/4DM-ND
|
DigiKey | CAP TANT 33UF 20% 4V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
729 In Stock |
|
$1.1759 / $1.2400 | Buy Now |
DISTI #
60976897
|
Verical | PCT33/4DM Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$1.1759 / $1.2370 | Buy Now |