Part Details for PCT3.3/16BM by Nemco Electronics Corporation
Overview of PCT3.3/16BM by Nemco Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9116BMC(A)-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9116BMC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9116BMC-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for PCT3.3/16BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 20±% | 3997 |
|
$0.0432 / $0.0960 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 20±% | 976 |
|
$0.0600 / $0.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1755 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for PCT3.3/16BM
PCT3.3/16BM CAD Models
PCT3.3/16BM Part Data Attributes
|
PCT3.3/16BM
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT3.3/16BM
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for PCT3.3/16BM
This table gives cross-reference parts and alternative options found for PCT3.3/16BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT3.3/16BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M016RGLC0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | PCT3.3/16BM vs TBJB335M016RGLC0945 |
T493B335M016CB642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | PCT3.3/16BM vs T493B335M016CB642A7280 |
T496B335M016BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | PCT3.3/16BM vs T496B335M016BC6210WAFL |
T496B335M016CH632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | PCT3.3/16BM vs T496B335M016CH632A7640 |
T496B335M016CT652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | PCT3.3/16BM vs T496B335M016CT652C7640 |
TBJB335M016RXLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | PCT3.3/16BM vs TBJB335M016RXLZ0024 |
T496B335M016DH4095WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | PCT3.3/16BM vs T496B335M016DH4095WAFL |
T496B335M016DT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411 | KEMET Corporation | PCT3.3/16BM vs T496B335M016DT61207280 |
T496B335M016CH622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | PCT3.3/16BM vs T496B335M016CH622B7640 |
T493B335M016CH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | PCT3.3/16BM vs T493B335M016CH6220 |