Datasheets
PCT3.3/16BLM by: Nemco Electronics Corporation

Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411,

Part Details for PCT3.3/16BLM by Nemco Electronics Corporation

Overview of PCT3.3/16BLM by Nemco Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCT3.3/16BLM

Part # Distributor Description Stock Price Buy
Quest Components   1280
  • 1 $2.5200
  • 516 $1.0395
  • 963 $0.9450
$0.9450 / $2.5200 Buy Now

Part Details for PCT3.3/16BLM

PCT3.3/16BLM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCT3.3/16BLM Part Data Attributes

PCT3.3/16BLM Nemco Electronics Corporation
Buy Now Datasheet
Compare Parts:
PCT3.3/16BLM Nemco Electronics Corporation Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEMCO ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5000 mΩ
Height 1.2 mm
JESD-609 Code e3
Length 3.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Series PCT(16 VOLT)LP
Size Code 1411
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 2.8 mm

Alternate Parts for PCT3.3/16BLM

This table gives cross-reference parts and alternative options found for PCT3.3/16BLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT3.3/16BLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAJT335M016BNJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components PCT3.3/16BLM vs TAJT335M016BNJV
TAJT335M016ANJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components PCT3.3/16BLM vs TAJT335M016ANJV
PCT3.3/16BLMLF Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Nemco Electronics Corporation PCT3.3/16BLM vs PCT3.3/16BLMLF
TAJT335M016A CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 1411, CHIP Kyocera AVX Components PCT3.3/16BLM vs TAJT335M016A
277M1602335MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd PCT3.3/16BLM vs 277M1602335MR
TAJT335M016RNJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components PCT3.3/16BLM vs TAJT335M016RNJV
PCT3.3/16BLMPB Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Nemco Electronics Corporation PCT3.3/16BLM vs PCT3.3/16BLMPB
TMCUB1C335MTR2F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP Vishay Intertechnologies PCT3.3/16BLM vs TMCUB1C335MTR2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCT3.3/16BLM by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCT3.3/16BLM by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of PCT3.3/16BLM would you like to use for your alert(s)?
  • Please alert me when PCT3.3/16BLM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCT3.3/16BLM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCT3.3/16BLM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCT3.3/16BLM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCT3.3/16BLM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCT3.3/16BLM by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: