Part Details for PCT200TR4 by LEDtronics Inc
Results Overview of PCT200TR4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCT200TR4 Information
PCT200TR4 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PCT200TR4
PCT200TR4 CAD Models
PCT200TR4 Part Data Attributes
|
PCT200TR4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT200TR4
LEDtronics Inc
Single Color LED, Red, T-1 3/4, 5mm, 2PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 38.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.6 mm |
Alternate Parts for PCT200TR4
This table gives cross-reference parts and alternative options found for PCT200TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT200TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-0407-010 | Dialight | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | PCT200TR4 vs 550-0407-010 |
550-2407-100F | Dialight | $0.5485 | Single Color LED, Red, Diffused, T-1 3/4, 4.826mm, ROHS COMPLIANT PACKAGE-2 | PCT200TR4 vs 550-2407-100F |
550-2407-014F | Dialight | $2.9618 | Single Color LED Array, Red, T-1 3/4, 5mm, | PCT200TR4 vs 550-2407-014F |
550-2407-002F | Dialight | $1.4522 | Single Color LED Array, Red, T-1 3/4, 5mm, | PCT200TR4 vs 550-2407-002F |
5300E1 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red, T-1 3/4, 5mm | PCT200TR4 vs 5300E1 |
550-2407F | Dialight | $0.4614 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, | PCT200TR4 vs 550-2407F |
550-5107F | Dialight | $0.4829 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | PCT200TR4 vs 550-5107F |
LTL-503-11 | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | PCT200TR4 vs LTL-503-11 |
550-2407-004 | Dialight | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm, | PCT200TR4 vs 550-2407-004 |
550-2407-004F | Dialight | $2.6600 | Single Color LED Array, Red, T-1 3/4, 5mm, | PCT200TR4 vs 550-2407-004F |