Part Details for PCT200C-0UY-140N-SI by LEDtronics Inc
Overview of PCT200C-0UY-140N-SI by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PDG140N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P07PDE140N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable | |
HM2P07PDT140N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable |
Part Details for PCT200C-0UY-140N-SI
PCT200C-0UY-140N-SI CAD Models
PCT200C-0UY-140N-SI Part Data Attributes
|
PCT200C-0UY-140N-SI
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT200C-0UY-140N-SI
LEDtronics Inc
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 595 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 15 deg |