Part Details for PCT200-BR5V/BG5V by DDP Engineered LED Solutions
Overview of PCT200-BR5V/BG5V by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT200-BR5V/BG5V
PCT200-BR5V/BG5V CAD Models
PCT200-BR5V/BG5V Part Data Attributes
|
PCT200-BR5V/BG5V
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PCT200-BR5V/BG5V
DDP Engineered LED Solutions
Dual Color LED Array, Red/green, T-1 3/4, 5.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 12.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |