There are no models available for this part yet.
Overview of PCT2.2/16BM by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9116BMC(A)-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9116BMC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9116BMC-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for PCT2.2/16BM by Nemco Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-PCT2.2/16BM-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 1411 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9010 In Stock |
|
$0.2784 / $0.2900 | Buy Now | |
DISTI #
60664516
|
Verical | Surface Mount (SMT) Tantalum Capacitors Min Qty: 300 Package Multiple: 100 | Americas - 9000 |
|
$0.2784 / $0.2929 | Buy Now |