Part Details for PCT2-102-03-LM-D-02 by Samtec Inc
Overview of PCT2-102-03-LM-D-02 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P65PCT260N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P65PCT260N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type AB 25 with 125 Signal Pins and RoHS compatible | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for PCT2-102-03-LM-D-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCT2-102-03-LM-D-0
|
Avnet Americas | Conn Unshrouded Header HDR 2Power/4Signal POS 5.08mm/2mm Solder ST Thru-Hole - Bulk (Alt: PCT2-102-03-LM-D-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.8900 / $4.4200 | Buy Now |
DISTI #
000000000002226274
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.8900 / $4.4200 | Buy Now |
Part Details for PCT2-102-03-LM-D-02
PCT2-102-03-LM-D-02 CAD Models
PCT2-102-03-LM-D-02 Part Data Attributes
|
PCT2-102-03-LM-D-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCT2-102-03-LM-D-02
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for PCT2-102-03-LM-D-02
This table gives cross-reference parts and alternative options found for PCT2-102-03-LM-D-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT2-102-03-LM-D-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2-101-03-F-D-04-RA | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-102-03-LM-D-02 vs PCT2-101-03-F-D-04-RA |
HPMC-102-03-L-D-02 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-102-03-LM-D-02 vs HPMC-102-03-L-D-02 |
PCT2-102-03-L-D-02-RA | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-102-03-LM-D-02 vs PCT2-102-03-L-D-02-RA |
HPMC-102-02-T-D-02 | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-102-03-LM-D-02 vs HPMC-102-02-T-D-02 |
HPMC-102-04-T-D-02 | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-102-03-LM-D-02 vs HPMC-102-04-T-D-02 |
MPT-06-01-03-L-RA | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PCT2-102-03-LM-D-02 vs MPT-06-01-03-L-RA |
PCT2-101-03-L-D-04 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCT2-102-03-LM-D-02 vs PCT2-101-03-L-D-04 |
MPTC-01-04-01-6.30-01-L-V-LC | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | PCT2-102-03-LM-D-02 vs MPTC-01-04-01-6.30-01-L-V-LC |
HPMC-102-02-LM-D-02 | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PCT2-102-03-LM-D-02 vs HPMC-102-02-LM-D-02 |