Datasheets
PCT100/10DLK by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 0805, CHIP

Part Details for PCT100/10DLK by Nemco Electronics Corporation

Overview of PCT100/10DLK by Nemco Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PCT100/10DLK

Part # Distributor Description Stock Price Buy
DISTI # 2388-PCT100/10DLK-ND
DigiKey CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 928
In Stock
  • 1 $1.5800
  • 2,000 $1.5030
$1.5030 / $1.5800 Buy Now
DISTI # 60664449
Verical Cap Tant Solid 100uF 10V DL CASE 10% (7.3 X 4.3mm) Inward L SMD 0.9 Ohm 125C Min Qty: 100 Package Multiple: 100 Americas - 900
  • 1 $1.5811
  • 2,000 $1.5030
$1.5030 / $1.5811 Buy Now

Part Details for PCT100/10DLK

PCT100/10DLK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCT100/10DLK Part Data Attributes

PCT100/10DLK Nemco Electronics Corporation
Buy Now Datasheet
Compare Parts:
PCT100/10DLK Nemco Electronics Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEMCO ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 2 mm
JESD-609 Code e3
Leakage Current 0.01 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0805
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for PCT100/10DLK

This table gives cross-reference parts and alternative options found for PCT100/10DLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT100/10DLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCT100/10DLK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 0805, CHIP Suntsu Electronics Inc PCT100/10DLK vs PCT100/10DLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCT100/10DLK by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCT100/10DLK by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of PCT100/10DLK would you like to use for your alert(s)?
  • Please alert me when PCT100/10DLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCT100/10DLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCT100/10DLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCT100/10DLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCT100/10DLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCT100/10DLK by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: