Part Details for PCT100/4BK by Suntsu Electronics Inc
Overview of PCT100/4BK by Suntsu Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT100/4BK
PCT100/4BK CAD Models
PCT100/4BK Part Data Attributes
|
PCT100/4BK
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT100/4BK
Suntsu Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant |
Alternate Parts for PCT100/4BK
This table gives cross-reference parts and alternative options found for PCT100/4BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT100/4BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB107K004R350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411 | Kyocera AVX Components | PCT100/4BK vs TPSB107K004R350 |
TBJB107K004CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | PCT100/4BK vs TBJB107K004CRLD0923 |
TBJB107K004CSSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | PCT100/4BK vs TBJB107K004CSSD0845 |
T493B107K004BK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | PCT100/4BK vs T493B107K004BK6430C-7280 |
T83B107K004USSS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | PCT100/4BK vs T83B107K004USSS |
07016-004KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | PCT100/4BK vs 07016-004KBC |
TBJB107K004CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | PCT100/4BK vs TBJB107K004CBSD0723 |
TBJB107K004CRLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | PCT100/4BK vs TBJB107K004CRLD0723 |
T493B107K004BH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | PCT100/4BK vs T493B107K004BH6130C-7280 |
TBJB107K004CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | PCT100/4BK vs TBJB107K004CRSD0024 |