There are no models available for this part yet.
Overview of PCT10/35DM by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
935DM | Rochester Electronics LLC | Inverter, DTL, CDIP14 | |
72404L35DM | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
LM35DM | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 8-SOIC 0 to 100 |
Price & Stock for PCT10/35DM by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 405 |
|
$0.5984 / $1.4960 | Buy Now |