There are no models available for this part yet.
Overview of PCT10/16CKLF by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCT10/16CKLF by Nemco Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2412 | 33200 |
|
$0.1671 / $0.5570 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2412 | 180 |
|
$0.2785 / $0.5570 | Buy Now |
CAD Models for PCT10/16CKLF by Nemco Electronics Corporation
Part Data Attributes for PCT10/16CKLF by Nemco Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0016 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for PCT10/16CKLF
This table gives cross-reference parts and alternative options found for PCT10/16CKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT10/16CKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWC106K016CASB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016CASB0045 |
TBWC106K016CRDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016CRDZ0823 |
TBWC106K016LRLC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016LRLC0045 |
TBWC106K016LRDC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016LRDC0H45 |
TBWC106K016CRLB0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016CRLB0H45 |
TBJC106K016RELZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBJC106K016RELZ0945 |
TBWC106K016CSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016CSLB0745 |
TBWC106K016LSDB0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016LSDB0823 |
TBWC106K016LCLC9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBWC106K016LCLC9845 |
TBJC106K016RKLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | PCT10/16CKLF vs TBJC106K016RKLB0800 |