Part Details for PCT1.5/6BK by Nemco Electronics Corporation
Overview of PCT1.5/6BK by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT1.5/6BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT1.5/6BK-ND
|
DigiKey | CAP TANT 1.5UF 10% 6.3V 1411 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3510 In Stock |
|
$0.2400 | Buy Now |
DISTI #
60664412
|
Verical | PCT1.5/6BK Min Qty: 300 Package Multiple: 100 | Americas - 3500 |
|
$0.2355 | Buy Now |