Part Details for PCT.33/6AM by Nemco Electronics Corporation
Overview of PCT.33/6AM by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT.33/6AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT.33/6AM-ND
|
DigiKey | CAP TANT 0.33UF 20% 6.3V 1206 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
967 In Stock |
|
$0.3400 | Buy Now |
DISTI #
60664465
|
Verical | PCT.33/6AM Min Qty: 200 Package Multiple: 100 | Americas - 900 |
|
$0.3414 | Buy Now |