Part Details for PCT.33/16AK by Nemco Electronics Corporation
Overview of PCT.33/16AK by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC816A-K | Analog Devices | LTC2291IUP - MUX DUAL ADC, VDD | |
UPD78F1816AK8A-5B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1816AK8A2-5B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for PCT.33/16AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT.33/16AK-ND
|
DigiKey | CAP TANT 0.33UF 10% 16V 1206 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
967 In Stock |
|
$0.4547 / $0.4800 | Buy Now |
DISTI #
60664413
|
Verical | PCT.33/16AK Min Qty: 200 Package Multiple: 100 | Americas - 900 |
|
$0.4547 / $0.4783 | Buy Now |