Part Details for PCT-33 by Stancor
Overview of PCT-33 by Stancor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Transformer 3.16:1 500Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
24 In Stock |
|
$0 | Buy Now |