Part Details for PCT-1611 by Micro Electronics Corporation
Overview of PCT-1611 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1611BCPZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1611BRUZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADG1611BCPZ-REEL7 | Analog Devices | ±5V low Ron 4 x SPST |
Part Details for PCT-1611
PCT-1611 CAD Models
PCT-1611 Part Data Attributes
|
PCT-1611
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT-1611
Micro Electronics Corporation
Telecom Transformer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 9.6 mm | |
Length | 16.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.5 mm |